
1A DC/DC switching regulator with a 3.3V output voltage and 600kHz maximum switching frequency. Features non-isolated operation, a maximum input voltage of 26V, and a minimum input voltage of 9V. This through-hole mounted component offers 84% efficiency and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and comes in a vertical mount SIP package.
Sign in to ask questions about the Texas Instruments PT6102N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6102N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Depth | 9.4mm |
| Efficiency | 84% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 3.3V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6102N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
