1A, 12V DC/DC switching regulator with a maximum switching frequency of 600kHz. This non-isolated, through-hole mounted module operates from a 16V to 38V input range, delivering up to 1A output current. Featuring 91% efficiency and a maximum power dissipation of 12W, it is designed for a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6103N technical specifications.
| Package/Case | Module |
| Depth | 9.4mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 12V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.