
The PT6103R is a DC/DC controller with a maximum input voltage of 38V and a minimum input voltage of 16V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 12W. The device is packaged in a SIP package and is available in a tray packaging format with 12 units per package. The PT6103R is a lead-free device and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6103R technical specifications.
| Package/Case | SIP |
| Depth | 9.4mm |
| Efficiency | 91% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 59.94mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 12V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.