DC DC CONVERTER 3.3V 1A
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6122A technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6120 |
| Voltage - Output 1 | 3.3V |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.