
4.5A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SIP12, SIP-12
Sign in to ask questions about the Texas Instruments PT6202A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6202A technical specifications.
| Package/Case | Module |
| Depth | 16.75mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7.25V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 5V |
| Weight | 8.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6202A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
