
The PT6202B DC/DC controller from Texas Instruments is a non-isolated, surface mount device with a maximum operating temperature range of -40°C to 60°C. It has a maximum input voltage of 30V and a minimum input voltage of 7.25V. The device is RoHS compliant and features a 90% efficiency rating. It is available in a 12-pack tray with a package quantity of 12 units.
Sign in to ask questions about the Texas Instruments PT6202B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6202B technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.75mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7.25V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6202B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.