
The PT6202C is a DC/DC controller with an efficiency of 90% and a maximum power dissipation of 10W. It operates within a temperature range of -40°C to 60°C and is packaged in a surface mount package. The device is RoHS compliant and has a maximum output current of 2A. It is designed for use in a variety of applications and is available in a tray packaging format with 12 units per package.
Texas Instruments PT6202C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7.25V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 5V |
| Weight | 8.5g |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.