
The PT6202G is a DC/DC controller with a 5V output voltage and 2A maximum output current. It has a maximum power dissipation of 10W and is designed for through hole mounting. The device operates over a temperature range of -40°C to 60°C and is compliant with RoHS regulations. It is a non-isolated device with a maximum input voltage of 30V and a minimum input voltage of 7.25V.
Sign in to ask questions about the Texas Instruments PT6202G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6202G technical specifications.
| Package/Case | SIP |
| Depth | 17.01mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 59.94mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7.25V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6202G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.