The PT6204A is a DC/DC controller from Texas Instruments with a 12V output voltage and 2A maximum output current. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SIP package and is available in a tray packaging with 12 units per package. It has a maximum power dissipation of 24W and is lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6204A technical specifications.
| Package/Case | SIP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 12V |
| Weight | 8.5g |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.