
3A DC/DC switching regulator with a 5V nominal output voltage. Features a 500kHz switching frequency, 3A maximum output current, and 15W maximum output power. Operates with an input voltage range of 9V to 30V DC and offers up to 89% efficiency. Housed in a non-isolated SIP package, this through-hole component supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT6302A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Depth | 16.75mm |
| Efficiency | 89% |
| Frequency | 500kHz |
| Height | 9.4mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 2.18V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6302A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
