
3A DC/DC switching regulator with a 5V nominal output voltage and 15W maximum output power. Features a 600kHz switching frequency, 30V maximum input voltage, and 89% efficiency. This non-isolated, single-output regulator is housed in a 12-pin SIP package for vertical through-hole mounting. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6302N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6302N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Depth | 9.4mm |
| Efficiency | 89% |
| Height | 16.75mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6302N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
