
3A switching regulator with a 3.3V fixed output voltage, operating from a 9V to 26V input range. Features a maximum switching frequency of 600kHz and 84% efficiency. This non-isolated DC/DC controller is housed in a 12-pin SIP package for through-hole mounting. Maximum power dissipation is 9.9W, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT6303A technical specifications.
| Package/Case | SIP |
| Depth | 17.01mm |
| Efficiency | 84% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6303A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
