
3A DC/DC switching regulator with a 12V fixed output voltage. Features a 900kHz maximum switching frequency and 91% efficiency. Operates from a 16V to 30V input voltage range, delivering up to 3A output current and 36W maximum output power. Packaged in a 12-pin SIP (Surface Mount) for easy integration. Non-isolated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6304C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6304C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Depth | 16.75mm |
| Efficiency | 91% |
| Height | 9.4mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 36W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT6300 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6304C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
