
Texas Instruments PT6305A technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 2.06inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 3.3V |
| Weight | 11.2g |
| Width | 0.67inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6305A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
