
The PT6305C is a DC/DC controller with an efficiency of 85% and an output voltage of 3.3V. It is available in a surface mount package and has a maximum output current of 3A. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It is packaged in a tray with 12 units per package.
Texas Instruments PT6305C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 2.06inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 3.3V |
| Weight | 11.2g |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6305C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
