The PT6305CT is a DC/DC converter with an output voltage of 3.3V and a maximum output current of 3A. It has an efficiency of 80% and operates over a temperature range of 0°C to 70°C. The device is packaged in a surface mount package and is available in quantities of 200 per reel. The PT6305CT is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 2.06inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 3.3V |
| Width | 0.67inch |
| RoHS | Not Compliant |