
The PT6308A is a DC/DC controller with a single output voltage of 1.2V and a maximum output current of 3A. It is available in a through hole mount package and operates over a temperature range of 0-70°C. The device has a maximum power dissipation of 3.6W and is not RoHS compliant.
Texas Instruments PT6308A technical specifications.
| Package/Case | SIP |
| Depth | 17.01mm |
| Efficiency | 57% |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.06inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 1.2V |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6308A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
