Checking distributor stock and pricing after the page loads.
| Efficiency | 57% |
| Height | 0.67inch |
| Lead Free | Contains Lead |
| Length | 2.06inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 1.2V |
| Width | 0.38inch |
| RoHS | Not Compliant |