
The PT6308S is a DC/DC converter with an efficiency of 57% and an output voltage of 1.2V. It has a maximum output current of 3A and a maximum power dissipation of 3.6W. The converter is available in a through-hole package and is suitable for operating temperatures between 0°C and 70°C.
Texas Instruments PT6308S technical specifications.
| Efficiency | 57% |
| Height | 9.7mm |
| Lead Free | Contains Lead |
| Length | 52.3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6305 |
| Voltage - Output 1 | 1.2V |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6308S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
