The PT6310R DC/DC converter is a board mount module with a maximum output current of 2A and a maximum power dissipation of 29.2W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 38V. The module is packaged in a tray with 12 units per package and is not RoHS compliant. It has a single output voltage of 14.6V and measures 59.9mm in length, 9.65mm in width, and 17mm in height.
Texas Instruments PT6310R technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 18.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 29.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6310 |
| Voltage - Output 1 | 14.6V |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.