The PT6312N is a DC/DC controller from Texas Instruments with an output voltage of 15V and a maximum output current of 2A. It has a maximum power dissipation of 30W and is designed for through hole mounting. The device operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Texas Instruments PT6312N technical specifications.
| Package/Case | Metal |
| Efficiency | 87% |
| Lead Free | Contains Lead |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6310 |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
