The PT6322C is a DC/DC controller with an efficiency of 89% and a maximum power dissipation of 15W. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device is packaged in a surface mount package and is available in a tray of 12 units. It has a single output voltage of 5V and a maximum output current of 3A.
Sign in to ask questions about the Texas Instruments PT6322C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6322C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6320 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6322C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.