
The PT6322G is a DC/DC controller with an efficiency of 89% and a maximum power dissipation of 15W. It operates within a temperature range of -40°C to 85°C and is packaged in a module format. The device is RoHS compliant and features a single output voltage of 5V. It is available in a package quantity of 24 units per tray and is designed for through-hole mounting.
Sign in to ask questions about the Texas Instruments PT6322G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6322G technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Length | 67.8mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6320 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6322G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.