
The PT6322N is a DC/DC controller from Texas Instruments with a 5V output voltage and 3A maximum output current. It has a maximum power dissipation of 15W and operates over a temperature range of -40°C to 85°C. The device is packaged in a module format and is available in a tray packaging with 12 units per package. It is compliant with RoHS regulations and has a lead-free construction.
Sign in to ask questions about the Texas Instruments PT6322N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6322N technical specifications.
| Package/Case | Module |
| Depth | 9.4mm |
| Efficiency | 89% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6320 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6322N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.