The PT6323B is a 3.3V DC/DC converter with an efficiency of 84%. It has a maximum output current of 3A and a maximum power dissipation of 9.9W. The converter is packaged in a surface mount package and is available in a tray packaging with 12 units per package. The operating temperature range is from -40°C to 85°C.
Texas Instruments PT6323B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6320 |
| Voltage - Output 1 | 3.3V |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.