2.5Vout, 6A DC/DC controller and regulator module with adjustable step-down functionality. Features a 10.8V to 13.2V input voltage range and a maximum output current of 6A. Achieves up to 91% efficiency with a maximum power dissipation of 15W. Operates across a wide temperature range from -40°C to 85°C. Through-hole mounting with dimensions of 43.43mm (L) x 16.9mm (W) x 7.87mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 21.21mm |
| Efficiency | 91% |
| Height | 7.87mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6340 |
| Voltage - Output 1 | 2.5V |
| Width | 16.9mm |
| RoHS | Compliant |
