3A, 3.3V output DC/DC switching regulator with 800kHz maximum switching frequency. Features a 5V nominal input voltage, operating from 4.5V to 5.5V, and delivers up to 3A output current. Offers 85% efficiency and 9.9W maximum power dissipation. Surface mountable in an SMA12 package, this lead-free and RoHS compliant component is designed for reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6405E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6405E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 17.01mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6405E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.