5A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSMA12, ROHS COMPLIANT, SMD-12
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6405ET technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 52.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 3.3V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.