The PT6409E is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SIP package and is RoHS compliant. The device has a single output current of 3A and an output voltage of 2.5V. It is packaged in a tray with 12 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6409E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6409E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Length | 52.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6409E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.