The PT6409P is a DC/DC controller with a 2.5V output voltage and a maximum output current of 3A. It has a maximum power dissipation of 7.5W and operates over a temperature range of 0 to 85°C. The device is packaged in a module case and is available in a tray packaging format with 12 units per package. It is compliant with RoHS regulations and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6409P technical specifications.
| Package/Case | Module |
| Depth | 9.4mm |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Length | 67.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6400 |
| Voltage - Output 1 | 2.5V |
| Width | 9.65mm |
| RoHS | Compliant |