5A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSIP14, ROHS COMPLIANT, SIP-14
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6425P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6420 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |