REGULTR 2.1V 3A SYNC 14XL VERT
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6427P technical specifications.
| Efficiency | 77% |
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 52.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 6.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6420 |
| Voltage - Output 1 | 2.1V |
| Width | 9.65mm |
| RoHS | Not Compliant |