The PT6444A is a DC/DC controller from Texas Instruments with a 1.8V output voltage and a maximum output current of 6A. It has a maximum power dissipation of 10.8W and operates over a temperature range of -40°C to 85°C. The device is packaged in a ROHS compliant, SIP-12 package and is available in a tray packaging with 21 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6444A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16.9mm |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT6440 |
| Voltage - Output 1 | 1.8V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6444A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.