
8A DC/DC switching regulator with a 3.3V fixed output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with a 4.5V to 6V input voltage range and a maximum switching frequency of 725kHz. Surface mountable in an SMA14 package, offering 83% efficiency and a maximum power dissipation of 26W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 8A |
| Depth | 30.98mm |
| Efficiency | 83% |
| Features | OTP, SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Not CompliantNo |