
The PT6501G is a DC/DC controller with an output voltage of 3.3V and a maximum output current of 8A. It is packaged in a SIP form factor and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 26.4W and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments PT6501G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6501G technical specifications.
| Package/Case | SIP |
| Current Rating | 8A |
| Depth | 30.98mm |
| Efficiency | 83% |
| Lead Free | Contains Lead |
| Length | 62.48mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 3.3V |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6501G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.