
The PT6501L is a DC/DC controller with an output voltage of 3.3V and a maximum output current of 8A. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The device has a maximum power dissipation of 26W and is available in a tray packaging format with 12 units per package. The PT6501L is not RoHS compliant.
Texas Instruments PT6501L technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.98mm |
| Efficiency | 83% |
| Features | OTP, SCP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 1.71inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6501L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.