
The PT6501R is a DC/DC controller with a maximum output current of 8A and a maximum power dissipation of 26.4W. It operates within a temperature range of -40°C to 85°C and is available in a module package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6501R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 83% |
| Lead Free | Contains Lead |
| Length | 62.48mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 3.3V |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT6501R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.