
The PT6502A is a DC/DC controller with a single output voltage of 1.5V and a maximum output current of 8A. It operates over an input voltage range of 3.1V to 6V and has a maximum power dissipation of 12W. The device is packaged in a horizontal mount package-14 and is suitable for through-hole mounting. The PT6502A is not RoHS compliant and contains lead. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT6502A technical specifications.
| Package/Case | Module |
| Depth | 30.73mm |
| Efficiency | 68% |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 1.5V |
| Width | 10.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.