
The PT6502G is a DC/DC controller with a maximum output current of 8A and a maximum power dissipation of 12W. It operates within a temperature range of -40°C to 85°C and is available in a module package with a packaging of 12 units per tray. The device is non-isolated and contains lead, making it non-RoHS compliant. It has a maximum input voltage of 6V and a minimum input voltage of 3.1V.
Texas Instruments PT6502G technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 68% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 62.48mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 1.5V |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.