Checking distributor stock and pricing after the page loads.
Texas Instruments PT6504N technical specifications.
| Efficiency | 83% |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 28.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 3.6V |
| Width | 10.7mm |
| RoHS | Not Compliant |