The PT6508L is a single output DC/DC controller with an output voltage of 1.7V and maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is not RoHS compliant and contains lead. It has a maximum input voltage of 6V and minimum input voltage of 3.1V.
Texas Instruments PT6508L technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 74% |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6500 |
| Voltage - Output 1 | 1.7V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6508L to view detailed technical specifications.
No datasheet is available for this part.