Texas Instruments PT6508Q technical specifications.
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 62.5mm |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6508Q to view detailed technical specifications.
No datasheet is available for this part.