The PT6511B is a DC/DC controller with an efficiency of 91% and features OTP and SCP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 26W. The device is packaged in a SMD/SMT package and is surface mountable. It is not RoHS compliant and contains lead.
Texas Instruments PT6511B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6510 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.