The PT6513B is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20W. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 12 units per package.
Texas Instruments PT6513B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6510 |
| Voltage - Output 1 | 2.5V |
| Width | 1.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.