
High-performance DC/DC controller and regulator featuring a 3.3V fixed output voltage and a maximum output current of 7A, with a peak output capability of 9A. Operates with a switching frequency up to 725kHz, achieving 83% efficiency. Designed for through-hole mounting in a SIP-14 package, this non-isolated regulator accepts input voltages from 4.5V to 6V. It boasts a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6601G technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 9A |
| Depth | 30.98mm |
| Efficiency | 83% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 62.48mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 23.1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6600 |
| Voltage - Output 1 | 3.3V |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.