
9A surface mount DC/DC switching regulator with a 1.5V output voltage. Features a maximum switching frequency of 725kHz and a maximum input voltage of 6V, operating from a minimum of 3.1V. This non-isolated power management IC offers 9A output current and 11W maximum power dissipation. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6602E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.73mm |
| Efficiency | 68% |
| Features | OTP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6600 |
| Voltage - Output 1 | 1.5V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6602E to view detailed technical specifications.
No datasheet is available for this part.