6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, SMD-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6621E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6621E technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OTP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 1.71inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6620 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6621E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.