5V, 6A DC-DC switching regulator module with 775kHz switching frequency. Features a non-isolated, horizontal through-hole SIP-14 package (SMA14) for easy mounting. Operates from a 9V to 16V input voltage range, delivering up to 6A output current with 85% efficiency. Rated for a wide temperature range of -40°C to 85°C and a maximum power dissipation of 30W. This lead-free, RoHS compliant component is designed for reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT6625D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6625D technical specifications.
| Package/Case | Module |
| Depth | 30.73mm |
| Efficiency | 85% |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6620 |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6625D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.