The PT6626B is a DC/DC controller from Texas Instruments with a maximum output current of 6A and a maximum power dissipation of 54W. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features one output and is packaged in a tray with 12 units per package.
Texas Instruments PT6626B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | OTP |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6620 |
| Voltage - Output 1 | 9V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6626B to view detailed technical specifications.
No datasheet is available for this part.