
5A, 3.3V DC/DC switching regulator with a maximum switching frequency of 600kHz. This non-isolated power management IC features a maximum input voltage of 28V and a minimum input voltage of 9V, delivering up to 5A output current. Operating within a temperature range of -40°C to 85°C, it offers 80% efficiency and 17W maximum power dissipation. Designed for surface mount applications, it is provided in tray packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 30.73mm |
| Efficiency | 80% |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6650 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Compliant |